Felder 5552940730 ISO-Core Solder Reel Sn9925Cu07Ni005 0.75mm 0.5kg Lead-Free

MPN
5552940730
Brand
Felder
EAN-13
4064161019161
Order Code
09-1429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £57.00 £48.45
10+ £45.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Felder ISO-Core "Clear" Sn100Ni+ solder reel, a high-quality soldering wire with a composition of Sn99,25Cu0,7Ni0,05. This solder reel weighs 0.500 kg and has a diameter of 0.75 mm, making it ideal for precise electronic soldering tasks. It is commonly used in applications requiring reliable connections and minimal defects in circuitry.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 500g
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot