Felder 5552940530 ISO-Core Solder Lead-Free High Wettability 0.5mm

MPN
5552940530
Brand
Felder
EAN-13
4005796520158
Order Code
09-1425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Felder produces the ISO-Core "Clear" Sn100Ni+ solder, featuring a composition of Sn99.25% Cu0.7% Ni0.05% with a wire diameter of 0.5 mm. This high-quality solder wire, weighing 0.500 kg, is ideal for precise soldering tasks in electronics. Typical applications include circuit board assembly and repair.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 500g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot