Felder 5551941010 Ultra-Clear Lead-Free Solder Wire 1mm 0.100kg High Quality

MPN
5551941010
Brand
Felder
EAN-13
4005796520448
Order Code
09-1418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Felder soldering wire is a lead-free product featuring the ISO-Core "Ultra-Clear" Sn100Ni+ alloy, with a composition of Sn99.25Cu0.7Ni0.05. This solder, identifiable by the model number 5551941010, weighs 0.100 kg and has a thickness of 1 mm. It is typically used for electronic and electrical soldering applications where a high-quality and eco-friendly solution is needed.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 0.100kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot