Felder 5551940770 ISO-Core Sn100Ni+ LeadFree Solder Sn99.25Cu0.7Ni0.05 0.75mm 1m

MPN
5551940770
Brand
Felder
EAN-13
4005796520431
Order Code
09-1417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 16 availableBack-order availability date - 19/11/2026

Felder produces the lead-free soldering wire ISO-Core "Ultra-Clear" Sn100Ni+, known for its composition of Sn99.25Cu0.7Ni0.05. This solder, with a diameter of 0.75 mm, is ideal for electronics applications requiring environmentally friendly materials. The product is supplied in a single reel, identified by the code 5551940770.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 1 metreg
Wire Diameter 0.75mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot