Felder 5551940570 ISO-Core Sn100Ni+ LeadFree Solder Sn99.25Cu0.7Ni0.05 0.5mm 1m

MPN
5551940570
Brand
Felder
EAN-13
4005796520400
Order Code
09-1414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 44 availableBack-order availability date - 19/11/2026

Felder ISO-Core "Ultra-Clear" Sn100Ni+ solder, a lead-free soldering wire composed of Sn99,25Cu0,7Ni0,05. This solder, identified by the code 5551940570, features a diameter of 0.5 mm, making it ideal for precision electronic applications. It is commonly used in lead-free soldering processes requiring high-quality joints.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 1 metreg
Wire Diameter 0.50mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot