Felder 5551940520 ISO-Core Solder 0.5mm Lead-Free Halogen-Free 0.250kg

MPN
5551940520
Brand
Felder
EAN-13
4005796520394
Order Code
09-1413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Felder ISO-Core "Ultra-Clear" Sn100Ni+ soldering wire is a lead-free product with a composition of Sn99.25Cu0.7Ni0.05. This solder, weighing 0.250 kg and with a diameter of 0.5 mm, is ideal for precise electronic and electrical applications. Manufactured by Felder, it ensures reliable and efficient soldering results.
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,25Cu0,7Ni0,05
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot