Felder 52761030 ISO-Core Solder Reel 0.500kg Lead-free 1mm SAC305

MPN
52761030
Brand
Felder
EAN-13
4005796520233
Order Code
09-1410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Felder Solder Reel 52761030 features ISO-Core "Clear" SAC305 material, with a composition of 96.5% tin, 3% silver, and 0.5% copper, tailored for excellent soldering results. This soldering wire, weighing 0.500 kg and with a 1 mm diameter, provides reliability and quality in electronic and electrical applications. Typical uses include circuit board assembly, electronics repair, and any task requiring a strong, durable solder joint
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot