Felder 52760510 ISO-Core SAC305 Solder Wire Lead-Free 0.5mm 0.1kg

MPN
52760510
Brand
Felder
EAN-13
4005796520011
Order Code
09-1400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Felder's ISO-Core "Clear" SAC305 solder reel is a high-quality soldering wire consisting of Sn96.5Ag3Cu0.5 alloy. This product features a 0.5 mm diameter and weighs 0.100 kg, making it ideal for precise electronic soldering applications. It is widely used for reliable and efficient assembly in electronics and electrical engineering projects.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 0.100kg
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot