Felder 51761040 ISO-Core Solder Reel Lead-Free 1kg 1mm High-Quality

MPN
51761040
Brand
Felder
EAN-13
4005796520363
Order Code
09-1398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £238.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Felder ISO-Core "Ultra Clear" SAC305 soldering wire, which is composed of 96.5% tin, 3% silver, and 0.5% copper. This solder reel, with a 1 mm diameter and weighing 1 kg, is ideal for high reliability soldering applications. It is particularly suited for electronic assembly and repair tasks.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 1kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot