Felder 51761010 ISO-Core Solder Reel Sn96.5Ag3Cu0.5 1mm Lead-Free 0.1kg

MPN
51761010
Brand
Felder
EAN-13
4005796520332
Order Code
09-1395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Felder ISO-Core "Ultra Clear" SAC305 is a high-quality soldering wire, comprising a Sn96,5Ag3Cu0,5 alloy. It is supplied as a 0.100 kg reel with a diameter of 1 mm, making it suitable for precision electronic soldering tasks. Ideal for applications in electronics, it ensures reliable and clean joint formation.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 0.100kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot