Felder 51760720 ISO-Core SAC305 Solder Reel 0.250kg 0.75mm Lead-Free

MPN
51760720
Brand
Felder
EAN-13
4005796520301
Order Code
09-1392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Felder ISO-Core "Ultra Clear" SAC305 solder is a high-quality soldering wire, containing 96.5% tin, 3% silver, and 0.5% copper, making it ideal for strong, reliable solder connections. With a 0.75 mm diameter and a weight of 0.250 kg, this solder is perfect for precision electronics and intricate soldering tasks. Felder's SAC305 formula ensures excellent flow and minimal residue, suitable for professional and hobby
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot