Felder 51760520 ISO-Core Solder Reel Lead-Free Sn96.5Ag3Cu0.5 0.5mm 0.25kg

MPN
51760520
Brand
Felder
EAN-13
4005796520264
Order Code
09-1388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Felder's ISO-Core "Ultra Clear" SAC305 solder reel features a high-quality solder composed of 96.5% tin, 3% silver, and 0.5% copper. It is supplied in a reel weighing 0.250 kg with a wire diameter of 0.5 mm, ideal for precision electronics and circuit board applications. This solder is known for its excellent flow and robust joint strength.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot