Felder 51760510 ISO-Core Ultra Clear Solder Reel Lead-Free 0.5mm 0.1kg

MPN
51760510
Brand
Felder
EAN-13
4005796520257
Order Code
09-1387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £30.19
10+ £28.56
50+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Felder ISO-Core "Ultra Clear" SAC305 Solder Reel is a high-quality soldering wire made by Felder, featuring a composition of 96.5% tin, 3% silver, and 0.5% copper. This solder reel comes in a lightweight 0.100 kg spool and has a diameter of 0.5 mm, making it ideal for precise and delicate soldering tasks in electronics. Common applications include the soldering of circuit boards and small electronic components
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 0.100kg
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot