Felder 4689202040 ISO-Core VA Lead-Free Solder Reel Sn96.5Ag3.5 0.250kg

MPN
4689202040
Brand
Felder
EAN-13
4005796460089
Order Code
09-1386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £72.25
10+ £68.34
50+ £67.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Felder produces the ISO-Core "VA" solder reel, which is a 0.250 kg spool of soldering wire with a 2 mm diameter. This high-quality solder is composed primarily of Sn96.5 and Ag3.5, ideal for precise and reliable soldering tasks. It's commonly used in electronics and electrical applications for creating strong, conductive connections.
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3,5
Type Wire
Weight 250g
Wire Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot