Felder 33402050 Cu-Rophos 15 Solder Stick Silver-Containing Copper 1kg

MPN
33402050
Brand
Felder
EAN-13
4005796330085
Order Code
09-1385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £1050.00 £892.50
10+ £856.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Felder Cu-Rophos 15 solder stick is a high-quality soldering wire supplied in 1 kg sticks with a 2 mm diameter. Known for its excellent flow properties, this product is ideal for brazing and soldering copper and copper alloy components. Typical applications include refrigeration, plumbing, and HVAC systems.
Solder Alloy CuP 284
Type Bar
Weight 1kg
Wire Diameter 2mm
Length 500mm

Reviews

Be the first to submit a review

Trustpilot