Felder 2714000 Cleaning Fleece Metal-Free Pad 60x130x6mm 10Piece

MPN
2714000
Brand
Felder
EAN-13
4005796271074
Order Code
09-1381
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Felder Cu-Rovlies Cleaning Fleece, measuring 60 x 130 x 6 mm, is manufactured by Felder. This robust cleaning tool, identifiable by the code 04005796271074 or 2714000, is typically used for preparing surfaces in soldering applications. As part of Felder's soldering accessories, this fleece is designed for efficient surface cleaning and maintenance.
Type Cleaning fleece
Dimensions (L x W x H) 60 x 130 x 6 mm
Height 6mm
Length 60mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot