Felder 18941040 ISO-Core Sn99Cu1 Lead-Free Solder Reel 1kg 1mm

MPN
18941040
Brand
Felder
EAN-13
4005796189423
Order Code
09-1364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Felder ISO-Core "RA" Sn99Cu1 is a lead-free soldering wire reel weighing 1.000 kg with a diameter of 1 mm. This product features a composition of Sn99.3Cu0.7, making it suitable for soldering tasks requiring high-quality and environmentally friendly materials. It is typically used for electronics and electrical applications.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 1kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot