Felder 18941030 ISO-Core RA Solder Lead-Free 0.500kg 1mm No-Clean

MPN
18941030
Brand
Felder
EAN-13
4005796189478
Order Code
09-1363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Felder ISO-Core "RA" Sn99Cu1 solder, which is a lead-free soldering wire. It features a composition of Sn99.3Cu0.7 and comes in a 0.500 kg reel with a 1 mm diameter. This solder is typically used in electronics and electrical applications for creating reliable and environmentally friendly joins.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot