Felder 18941010 ISO-Core RA Sn99Cu1 Lead-Free Solder 0.100kg 1mm Reel

MPN
18941010
Brand
Felder
EAN-13
4005796189508
Order Code
09-1361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Felder ISO-Core "RA" Sn99Cu1 is a lead-free soldering wire featuring a composition of Sn99.3Cu0.7 and comes in a 0.100 kg reel with a diameter of 1 mm. Manufactured by Felder, it is designed for reliable soldering with high purity and effective wetting properties. Typically used in electronics and plumbing, it offers a clean and efficient lead-free alternative.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 0.100kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot