Felder 18940730 ISO-Core Solder Lead-Free Sn99Cu1 0.75mm 0.5kg Rosin-Flux

MPN
18940730
Brand
Felder
EAN-13
4005796189614
Order Code
09-1359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Felder's ISO-Core "RA" Sn99Cu1 is a lead-free soldering wire with a composition of Sn99.3Cu0.7. It weighs 0.500 kg and features a diameter of 0.75 mm, suitable for precise electronic soldering applications. This product is ideal for environmentally friendly soldering tasks in electronics manufacturing and repair.
Flux Type Rosin free
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 500g
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot