Felder 18940710 ISO-Core RA Lead-Free Solder 0.75mm Halogen-Activated

MPN
18940710
Brand
Felder
EAN-13
4005796189591
Order Code
09-1357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Felder, this soldering wire features an ISO-Core "RA" Sn99Cu1 composition, ensuring it is lead-free. It has a diameter of 0.75 mm and comes in a 0.100 kg reel, with a Sn99.3Cu0.7 mix. Ideal for electronics and electrical applications, it provides a reliable connection while complying with health and environmental standards.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 0.100kg
Wire Diameter 0.75mm

Reviews

Be the first to submit a review

Trustpilot