Felder 18940530 ISO-Core RA Solder 0.5mm 0.5kg Lead-Free No-Clean Wire

MPN
18940530
Brand
Felder
EAN-13
4005796189584
Order Code
09-1355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Felder ISO-Core "RA" Sn99Cu1 solder, a lead-free soldering wire. It features a composition of Sn99.3Cu0.7, weighs 0.500 kg, and has a diameter of 0.5 mm. This solder is typically used in electronics for creating reliable, lead-free connections.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 500g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot