Felder 149727201 Cu-Rotin 3 Lead-Free Soft Solder Sn97Cu3 0.250kg 2.7mm

Image Representative of Range

Felder 149727201 Cu-Rotin 3 Lead-Free Soft Solder Sn97Cu3 0.250kg 2.7mm

MPN
149727201
Brand
Felder
EAN-13
4005796149038
Order Code
09-1352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Felder Cu-Rotin® 3 is a lead-free solder with a composition of Sn97Cu3. It is available in a reel weighing 0.250 kg with a diameter of 2.7 mm, ideal for soldering applications. This soldering wire is commonly used in electronics and electrical soldering tasks due to its safety and efficiency.
Leaded / Lead-Free Lead-free
Solder Alloy Sn97Cu3
Type Wire
Weight 250g
Wire Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot