Felder 13761000 Solder 210g Lead-Free Flat Rods for Body Construction

MPN
13761000
Brand
Felder
EAN-13
4005796130098
Order Code
09-1349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Felder Karosserielot Sn90Zn7Cu3 solder is a high-quality soldering wire with a composition of 90% tin, 7% zinc, and 3% copper. This durable solder is manufactured by Felder and is supplied in a convenient 210 g form, making it ideal for automotive bodywork repairs and other metal joining applications. Its precise formulation ensures strong, reliable joints for various soldering tasks.
Leaded / Lead-Free Lead-free
Type Bar
Weight 210g
Length 400mm

Reviews

Be the first to submit a review

Trustpilot