Fein 71360561000 F-IRON Jig 26 AS Cordless jigsaw 18V w/o battery incl case

MPN
71360561000
Brand
Fein
EAN-13
4014586900315
Order Code
16-3053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Fein 71360561000, 3359033, is an 18V F-IRON Jig 26 AS cordless jigsaw, shipped conveniently without a battery but with an included case for secure storage and transport. This robust jigsaw is engineered for precision cutting applications, featuring advanced ergonomics and a durable build suitable for a range of engineering tasks. With its cordless capability, it is ideal for use in environments where mobility is crucial, such as construction sites or during maintenance operations in confined spaces. The Fein 71360561000 is particularly beneficial for tasks requiring intricate and precise cuts in materials like wood, plastics, and metals, making it a versatile tool for professional tradespeople and engineers.
Type Cordless jigsaw
Battery Voltage 18V
Dimensions (L x W x H) 250 x 79 x 174 mm
Height 174mm
Length 250mm
Number of strokes (max.) 3000/min
Product Type Cordless jigsaw
Saw blade shaft T shaft / one-tappet shaft/ EURO chuck
Upstroke (max.) 26mm
Weight 2.1kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot