Fein 71221661000 Cordless Angle Grinder 125mm 18V Durable Fast Ergonomic

MPN
71221661000
Brand
Fein
EAN-13
4068708005075
Order Code
03-1239
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £373.24 £314.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein CCG18-125-12 AS 71221661000 is a cordless angle grinder featuring a 125 mm disc size and operates at 18 V, perfect for cutting and grinding tasks. This power tool is supplied without a battery or charger, ideal for professionals needing portability and flexibility in their work. Typical applications include metal cutting, grinding, and polishing in construction and metalworking.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Idle speed 2500 - 8500 U/min
Mandrel thread M14
Number of Batteries 0
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot