Fein 71221561000 Cordless Angle Grinder 115mm 18V w/o Battery or Charger

MPN
71221561000
Brand
Fein
EAN-13
4068708004719
Order Code
03-1238
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £381.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fein CCG18-115-12 AS 71221561000 is a cordless angle grinder designed for precision and convenience, featuring a 115 mm cutting disc. Operating at 18 V, it is a versatile power tool suitable for cutting, grinding, and polishing without the need for a battery or charger. This angle grinder is ideal for construction and DIY applications where portability and flexibility are essential.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Idle speed 2500 - 8500 U/min
Mandrel thread M14
Number of Batteries 0
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot