Fein 71220961000 CCG 18V Cordless Angle Grinder 125mm No Battery

MPN
71220961000
Brand
Fein
EAN-13
4014586897226
Order Code
03-1237
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £391.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fein cordless angle grinder CCG 18-125-15 AS is an 18 V power tool designed for cutting and grinding tasks. It features a 125 mm disc size, providing versatility for various applications. Commonly used in construction and metalworking, the grinder offers mobility with its cordless operation.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Idle speed 3400 - 9800 U/min
Mandrel thread M14
Number of Batteries 0
Weight 2.30kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot