Fein 71220761000 CCG 18-125-7 Cordless Angle Grinder 18V 125mm Brushless

MPN
71220761000
Brand
Fein
EAN-13
4014586897202
Order Code
03-1236
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £179.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Fein CCG 18-125-7 AS is a cordless angle grinder designed for 125 mm discs, compatible with 18 V batteries. This power tool is ideal for cutting, grinding, and polishing tasks. Its cordless nature makes it convenient for use in various work environments without the restriction of cables.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed 11000 U/min
Mandrel thread M14
Number of Batteries 0
Weight 1.60kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot