Fein 71200362000 CCG Cordless Angle Grinder 115mm Dust-Resistant 18V

MPN
71200362000
Brand
Fein
EAN-13
4014586888514
Order Code
03-1234
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £364.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fein manufactures the Cordless angle grinder model CCG 18-115 BLPD, featuring an 18 V battery operation and a 115 mm disc size, though it is sold without a battery. This versatile power tool, ideal for cutting and grinding, comes with a convenient carrying case for easy transportation. The Fein 71200362000 is commonly used in both professional and DIY applications for efficient metal and material work.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Idle speed 2500 - 8500 U/min
Mandrel thread M14
Weight 1.95kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot