Fein 71161566000 ASCM 18-4 QM AS Cordless Drill 18V 4-Speed QuickIN

MPN
71161566000
Brand
Fein
EAN-13
4014586900735
Order Code
03-1229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £637.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein ASCM 18-4 QM AS QuickIN Set 71161566000 Cordless Drill 18 V is a high-performance power tool designed for professional use. Featuring an 18-volt battery and QuickIN interface, it delivers efficient and flexible operation across various tasks. Ideal for construction and renovation projects, it's suited for drilling and screwing applications.
Voltage 18V
Type Cordless drill
Idle speed (details) 430 / 850 / 2000 / 4000 U/min
Max. drill diameter 1.5 - 13mm
Max. Torque 130Nm
Torque levels 15 + 1
Transmission type 4-speed
Weight 1.30kg

Reviews

Be the first to submit a review

Trustpilot