Fein 71151161000 ASCD 18-200 W4 Cordless Impact Driver 210 Nm Brushless

MPN
71151161000
Brand
Fein
EAN-13
4014586898896
Order Code
03-1222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £248.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein 71151161000 cordless impact driver is a powerful 18 V power tool featuring a brushless Li-ion motor. This impact driver delivers 210 Nm of torque, ideal for demanding tasks in automotive and construction applications. Note that the tool is supplied in a case, without a battery or charger.
Voltage 18V
Type Cordless impact driver
Blow count 0 - 3000 /min
Idle speed (details) 0–1500 U/min
Max. screw Ø 8mm
Max. Torque 210Nm
Misc Attribute ASCD 18-200W4
Number of Batteries 0
Technology Li-ion
Tool Holder 1/4" (6.3 mm) hex
Torque levels 6
Transmission type 1-speed
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot