Fein 63717233020 Router Sandpaper Set Punched Dia115mm Grit 40/60/80

Image Representative of Range

Fein 63717233020 Router Sandpaper Set Punched Dia115mm Grit 40/60/80

MPN
63717233020
Brand
Fein
EAN-13
4014586329598
Order Code
11-8487
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fein offers a router sandpaper set, model 63717233020, featuring hook-and-loop backing and punched sheets. This set includes grit sizes 40, 60, and 80 with a diameter of 115 mm, ideal for various grinding and sanding applications. It's commonly used as grinder accessories for smoothing rough surfaces in woodworking or metalworking projects.
Type Router sandpaper set
Grit Size 40, 60, 80
Diameter 115mm
Dim (Ø) 115mm
Total dimensions Ø 115mm
Uses Extremely hard surfaces such as varnishes (eg parquet paint) or metal

Reviews

Be the first to submit a review

Trustpilot