Fein 63717186019 Detail Sander 80 Grit 20pieces Hook-and-Loop Rapid Attach

Image Representative of Range

Fein 63717186019 Detail Sander 80 Grit 20pieces Hook-and-Loop Rapid Attach

MPN
63717186019
Brand
Fein
EAN-13
4014586208497
Order Code
11-8473
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Fein 63717186019 Detail sander features unperforated grit size 80 and measures 51 mm by 37 mm, coming in a pack of 20 pieces. Manufactured by Fein, these grinding discs are essential grinder accessories ideal for precise sanding tasks. Commonly used in detail sanding, this product is perfect for reaching tight spots and delivering smooth finishes.
Type Detail sander
Grit Size 80
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot