Fein 63717126015 Delta Grinder Blade Grit 240 Unperforated 80mm 50pieces

Image Representative of Range

Fein 63717126015 Delta Grinder Blade Grit 240 Unperforated 80mm 50pieces

MPN
63717126015
Brand
Fein
EAN-13
4014586183275
Order Code
11-8466
Country of Origin
Austria
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £22.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein's Delta grinder blade, model 63717126015, features an unperforated design with a grit size of 240 and a width across corners of 80 mm. This set of 50 sanding discs is ideal for fine grinding and finishing applications. Commonly used as grinder accessories, these discs are suitable for precision sanding and smoothing tasks.
Type Delta grinder blade
Grit Size 240
Total dimensions 80 x 80 x 80mm
Uses Aluminium rims, touch-up work in nibs, paint rollers, overspray on wood, plastic, metal etc.
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot