Fein 63717110043 Delta Blade Grit 80 Hook-and-loop for Universal Use

Image Representative of Range

Fein 63717110043 Delta Blade Grit 80 Hook-and-loop for Universal Use

MPN
63717110043
Brand
Fein
EAN-13
4014586211268
Order Code
11-8456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fein manufactures the Delta grinder blade, model 63717110043, which features a hook-and-loop-backed design. This triangular sandpaper comes in grit size 80 and measures 80 mm across the corners, sold in packs of five. It is typically used for precise sanding and grinding in detailed woodworking or metalworking applications.
Type Delta grinder blade
Grit Size 80
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot