Fein 63717109035 Delta Grinder Blades Grit 60-240 Hook-and-Loop 80mm

Image Representative of Range

Fein 63717109035 Delta Grinder Blades Grit 60-240 Hook-and-Loop 80mm

MPN
63717109035
Brand
Fein
EAN-13
4014586213002
Order Code
11-8453
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Fein 63717109035 delta grinder blade set, with hook-and-loop backing, offers a variety of punched grit sizes ranging from 60 to 240. Manufactured by Fein, these sanding discs are ideal for precision grinding and sanding tasks with an 80 mm width across corners. Typical applications include both fine and coarse sanding on wood, metal, and other surfaces.
Type Delta grinder blade set
Grit Size 60, 80, 120, 180, 240
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot