Fein 63717108047 Delta Grinder Blade Grit 40 80mm 5pieces Universal Use

Image Representative of Range

Fein 63717108047 Delta Grinder Blade Grit 40 80mm 5pieces Universal Use

MPN
63717108047
Brand
Fein
EAN-13
4014586211244
Order Code
11-8451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fein's 63717108047 Delta grinder blade features a hook-and-loop backing with a punched grit size of 40, designed for efficient sanding and grinding tasks. Measuring 80 mm across corners, these triangular abrasive sheets are ideal for use with Delta grinders to achieve smooth surface finishes. Ideal for woodworking and metalworking, the pack includes five discs suitable for various grinding applications.
Type Delta grinder blade
Grit Size 40
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot