Fein 63717108019 Delta Grinder Blade 80mm Grit 40 50pieces Hook-and-Loop

Image Representative of Range

Fein 63717108019 Delta Grinder Blade 80mm Grit 40 50pieces Hook-and-Loop

MPN
63717108019
Brand
Fein
EAN-13
4014586182919
Order Code
11-8450
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £21.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Fein, the 63717108019 Delta grinder blade is a hook-and-loop-backed sanding disc featuring a grit size of 40 and an 80 mm width across corners. This product is typically used for aggressive sanding and grinding applications. It comes in a pack of 50, making it ideal for extensive projects in woodworking and metalworking.
Type Delta grinder blade
Grit Size 40
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot