Fein 63717085017 Delta Grinder Blade 120 Grit 80mm 50 pieces

Image Representative of Range

Fein 63717085017 Delta Grinder Blade 120 Grit 80mm 50 pieces

MPN
63717085017
Brand
Fein
EAN-13
4014586182704
Order Code
11-8443
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/10/2026

Fein's 63717085017 Delta grinder blade features a hook-and-loop backing and an unperforated, 120 grit surface with a width across corners of 80 mm. This product is a part of Fein's sanding and grinding accessories, ideal for detailed sanding tasks. It is particularly suited for smooth finishing and precision work on various surfaces.
Type Delta grinder blade
Grit Size 120
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot