Fein 63717083043 Delta Grinder Blade Hook-and-Loop 80 Grit 5-Pack

Image Representative of Range

Fein 63717083043 Delta Grinder Blade Hook-and-Loop 80 Grit 5-Pack

MPN
63717083043
Brand
Fein
EAN-13
4014586211138
Order Code
11-8441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fein Delta grinder blade, model number 63717083043, features a hook-and-loop backing with an unperforated design and grit size of 80, measuring 80 mm across the corners. Typically used in grinding applications, this triangular abrasive sheet is ideal for smoothing and shaping surfaces. It is a part of the essential grinder accessories and suits various grinding equipment needs.
Type Delta grinder blade
Grit Size 80
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot