Fein 63717083015 Delta Grinder Blade 80 Grit Hook-and-Loop 50 pieces

Image Representative of Range

Fein 63717083015 Delta Grinder Blade 80 Grit Hook-and-Loop 50 pieces

MPN
63717083015
Brand
Fein
EAN-13
4014586182643
Order Code
11-8440
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Fein manufactures the 63717083015 Delta grinder blade, a hook-and-loop-backed, unperforated sanding disc. It features a grit size of 80 and a width across corners of 80 mm, suitable for a variety of grinding and sanding tasks. These grinder accessories are ideal for smoothing surfaces, removing old finishes, and preparing materials for further processing.
Type Delta grinder blade
Grit Size 80
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot