Fein 63714057010 Woollen Belt Grit 120 LxW 815x20mm 5pieces

Image Representative of Range

Fein 63714057010 Woollen Belt Grit 120 LxW 815x20mm 5pieces

MPN
63714057010
Brand
Fein
EAN-13
4014586259536
Order Code
11-8435
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fein's 63714057010 Woollen Belt is a high-quality grinding accessory with a grit size of 120. Measuring 815 mm in length and 20 mm in width, this package contains 5 pieces. It is ideal for precision grinding tasks.
Type Woollen belt
Grit Size 120
Width 20mm
Length 815mm
Dim (L x W) 815 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot