Fein 63709013010 Cutting Disc 125mm Straight 25 Pack

MPN
63709013010
Brand
Fein
EAN-13
4014586450100
Order Code
03-1178
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein 63709013010 cutting discs are designed for precision and durability. These 125 mm straight discs are suitable for various metal cutting applications. The pack includes 25 pieces for efficient and long-lasting use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot