Fein 63503174010 Jigsaw blade BIM metal cutting 110mm 5 pieces

MPN
63503174010
Brand
Fein
EAN-13
4014586477930
Order Code
16-3041
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.91 £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein 63503174010 is a jigsaw blade designed for precision metal cutting applications, specifically optimised for use on tubes and profiles. Manufactured with bi-metal (BIM) construction, this blade is engineered for durability and extended lifespan when cutting through metal materials, ensuring reliable performance even under demanding conditions. The blade measures 110 mm in length, allowing it to be effectively utilised in a variety of tools for cutting tasks that require intricate and accurate results. Commonly employed in engineering applications, these blades are particularly suitable for projects involving the cutting of metal structures, fabrication tasks, and maintenance work within the manufacturing and construction sectors. Each pack contains five pieces, providing versatile and long-term use across multiple projects.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 130mm

Reviews

Be the first to submit a review

Trustpilot