Fein 33901118010 Equipment Case Plastic Orange 470x275x116mm Durable

MPN
33901118010
Brand
Fein
EAN-13
4014586285474
Order Code
03-1089
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fein 33901118010 equipment case is a robust plastic storage solution in a vibrant orange colour, measuring 470 x 275 x 116 mm. This case is ideal for protecting and organizing tools, thanks to its durable construction and convenient size. Common applications include storing and transporting tools securely to job sites.
Type Equipment case
Height 116mm
Length 470mm
Width 275mm
Colour Orange
Material Plastic
Dim (L x W x H) 470 x 275 x 116 mm
Factory colour Orange
Suitable For Universal

Reviews

Be the first to submit a review

Trustpilot