FDK HR-4/3AU NiMH Battery 4/3 A Flat Top 1.2V 4000mAh Rechargeable

Image Representative of Range

FDK HR-4/3AU NiMH Battery 4/3 A Flat Top 1.2V 4000mAh Rechargeable

MPN
106454
Brand
FDK
EAN-13
4042883064546
Order Code
11-8253
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 23/11/2026

The FDK HR-4/3AU is a non-standard rechargeable battery with a flat top design, offering 1.2 V and 4000 mAh capacity. This industrial rechargeable NiMH battery is suitable for built-in battery applications requiring reliable, high-capacity power. Typical uses include various electronic devices and equipment needing a robust energy solution.
Capacity 4000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 17mm
Battery Size 4/3 A
Dim (Ø x H) 17 mm x 67.5 mm
Discharge current (max.) 8A
Height 67.5mm
Integrated surge protection No
Max. charging current 3000mA
Misc Attribute HR-4/3AU
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 55g

Reviews

Be the first to submit a review

Trustpilot