FDK 131046 HRAAAU-LFU NiMH AAA U Tab 1.2V 730mAh Rechargeable

Image Representative of Range

FDK 131046 HRAAAU-LFU NiMH AAA U Tab 1.2V 730mAh Rechargeable

MPN
131046
Brand
FDK
EAN-13
4042883310469
Order Code
11-8261
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 28/10/2026

The FDK HRAAAU-LFU is a non-standard rechargeable AAA battery featuring a U solder tab and a capacity of 730 mAh. This industrial rechargeable NiMH battery operates at 1.2 V, making it suitable for built-in applications. It is typically used in specialised electronics requiring a customised power source.
Capacity 730mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Discharge current (max.) 1.4A
Height 44.5mm
Integrated surge protection No
Max. charging current 730mA
Misc Attribute HRAAAU-LFU
Rechargeable Yes
Special-purpose battery features U solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot