FDK 110032 HR-AAU AA Rechargeable Battery NiMH 1650mAh 1.2V 1 piece

Image Representative of Range

FDK 110032 HR-AAU AA Rechargeable Battery NiMH 1650mAh 1.2V 1 piece

MPN
110032
Brand
FDK
EAN-13
4042883100329
Order Code
11-8260
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 36 availableBack-order availability date - 28/10/2026

The FDK HR-AAU AA rechargeable battery offers a capacity of 1650 mAh and an output of 1.2 volts. This NiMH battery is ideal for frequent use in high-drain devices such as digital cameras and portable electronics. The single pack of this eco-friendly power solution ensures reliable performance and longevity.
Capacity 1650mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR-AAU
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 28g

Reviews

Be the first to submit a review

Trustpilot