FDK 109094 Battery AAA NiMH 1.2V 730mAh Z-Solder Tab Rechargeable

Image Representative of Range

FDK 109094 Battery AAA NiMH 1.2V 730mAh Z-Solder Tab Rechargeable

MPN
109094
Brand
FDK
EAN-13
4042883090941
Order Code
11-8259
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 23/11/2026

The FDK HR-AAAU-LF is a non-standard rechargeable AAA battery featuring a Z solder tab, a NiMH composition, and a capacity of 730 mAh. This 1.2 V battery is suitable for built-in applications and industrial rechargeables requiring reliable power. Common uses include electronic devices that need a custom fit battery solution.
Capacity 730mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Discharge current (max.) 1.4A
Height 44.5mm
Integrated surge protection No
Max. charging current 730mA
Misc Attribute HR-AAAU-LF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot